Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 47mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D6473M603

DigiKey Part Number
495-B82477D6473M603TR-ND - Tape & Reel (TR)
495-B82477D6473M603CT-ND - Cut Tape (CT)
495-B82477D6473M603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477D6473M603
Description
FIXED IND 47UH 2.83A 94MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 47mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477D6473M603 Models
Product Attributes
Filter Similar Products
Category
Current Saturation - Series
2.35 A
Manufacturer
TDK
DC Resistance (DCR) - Parallel
47mOhm Max
Series
DC Resistance (DCR) - Series
188mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Ratings
AEC-Q200
Number of Coils
2
Operating Temperature
-55°C ~ 150°C
Inductance - Connected In Parallel
47 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
188 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Series
2.83 A
Height
0.413" (10.50mm)
Current Saturation - Parallel
4.7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,76400 €17,64 €
251,63200 €40,80 €
501,53840 €76,92 €
1001,45050 €145,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,34208 €335,52 €
5001,26556 €632,78 €
7501,22291 €917,18 €
1.2501,17124 €1.464,05 €
1.7501,13845 €1.992,29 €
2.5001,10471 €2.761,78 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €