
B82477D4302M000 | |
|---|---|
DigiKey Part Number | B82477D4302M000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82477D4302M000 |
Description | FIXED IND 3UH 5.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 12 µH Inductance - Connected in Series 3 µH Inductance - Connected in Parallel 11mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4302M000 Models |
Category | Current Saturation - Series 6 A |
Manufacturer TDK | DC Resistance (DCR) - Parallel 11mOhm Max |
Series | DC Resistance (DCR) - Series 44mOhm Max |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -55°C ~ 150°C |
Inductance - Connected In Parallel 3 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 12 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Series 5.5 A | Height 0.335" (8.50mm) |
Current Saturation - Parallel 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,87266 € | 305,43 € |
| Unit Price without VAT: | 0,87266 € |
|---|---|
| Unit Price with VAT: | 1,03847 € |

