
B82477D4202M000 | |
|---|---|
DigiKey Part Number | B82477D4202M000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82477D4202M000 |
Description | FIXED IND 2UH 5.75A 20 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8 µH Inductance - Connected in Series 2 µH Inductance - Connected in Parallel 10mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4202M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2 µH | |
Inductance - Connected In Series | 8 µH | |
Tolerance | ±20% | |
Current Rating - Series | 5.75 A | |
Current Saturation - Parallel | 15 A | |
Current Saturation - Series | 7.5 A | |
DC Resistance (DCR) - Parallel | 10mOhm Max | |
DC Resistance (DCR) - Series | 40mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,86794 € | 303,78 € |
| Unit Price without VAT: | 0,86794 € |
|---|---|
| Unit Price with VAT: | 1,03285 € |

