
B82476B1332M100 | |
|---|---|
DigiKey Part Number | 495-5835-2-ND - Tape & Reel (TR) 495-5835-1-ND - Cut Tape (CT) 495-5835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1332M100 |
Description | FIXED IND 3.3UH 5.9A 13.5 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 5.9 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1332M100 Models |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 13.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,41155 € | 308,66 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

