Similar

B82476B1152M100 | |
|---|---|
DigiKey Part Number | 495-5829-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82476B1152M100 |
Description | FIXED IND 1.5UH 6.9A 9 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 6.9 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1152M100 Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP2B-1R5-R | Eaton - Electronics Division | 0 | 283-UP2B-1R5-RTR-ND | 1,10185 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,41155 € | 308,66 € |
| Unit Price without VAT: | 0,41155 € |
|---|---|
| Unit Price with VAT: | 0,48974 € |


