
B82476B1105M100 | |
|---|---|
DigiKey Part Number | 495-5828-2-ND - Tape & Reel (TR) 495-5828-1-ND - Cut Tape (CT) 495-5828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1105M100 |
Description | FIXED IND 1MH 330MA 2.15 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 330 mA 2.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1105M100 Models |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.15Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,62320 € | 15,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,41155 € | 308,66 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

