
B82476B1104M100 | |
|---|---|
DigiKey Part Number | 495-5827-2-ND - Tape & Reel (TR) 495-5827-1-ND - Cut Tape (CT) 495-5827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1104M100 |
Description | FIXED IND 100UH 1.4A 230 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1104M100 Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRR107NP-101MC | Sumida America Inc. | 0 | 308-CDRR107NP-101MCTR-ND | 0,53557 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,60720 € | 15,18 € |
| 50 | 0,57240 € | 28,62 € |
| 100 | 0,53970 € | 53,97 € |
| 250 | 0,49928 € | 124,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,41156 € | 308,67 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

