
B82476A1223M000 | |
|---|---|
DigiKey Part Number | 495-7110-2-ND - Tape & Reel (TR) 495-7110-1-ND - Cut Tape (CT) 495-7110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476A1223M000 |
Description | FIXED IND 22UH 2.7A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476A1223M000 Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-220ML | Bourns Inc. | 1.248 | SDR1005-220MLCT-ND | 0,59000 € | Similar |
| UP3B-220-R | Eaton - Electronics Division | 141 | 513-1088-1-ND | 2,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81900 € | 8,19 € |
| 100 | 0,67390 € | 67,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51887 € | 389,15 € |
| 1.500 | 0,48930 € | 733,95 € |
| 2.250 | 0,47280 € | 1.063,80 € |
| 3.750 | 0,45544 € | 1.707,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

