Similar

B82475A1154K000 | |
|---|---|
DigiKey Part Number | B82475A1154K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82475A1154K000 |
Description | FIXED IND 150UH 780MA 470 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 780 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82475A1154K000 Models |
Category | Current - Saturation (Isat) 820mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 470mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.370" W (10.40mm x 9.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-151KL | Bourns Inc. | 1.588 | SDR1006-151KLCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49818 € | 249,09 € |
| Unit Price without VAT: | 0,49818 € |
|---|---|
| Unit Price with VAT: | 0,59283 € |


