
B82472G4473M000 | |
|---|---|
DigiKey Part Number | 495-1816-2-ND - Tape & Reel (TR) 495-1816-1-ND - Cut Tape (CT) 495-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4473M000 |
Description | FIXED IND 47UH 860MA 300 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 860 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4473M000 Models |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59300 € | 5,93 € |
| 100 | 0,48780 € | 48,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36643 € | 366,43 € |
| 2.000 | 0,34555 € | 691,10 € |
| 3.000 | 0,33390 € | 1.001,70 € |
| 5.000 | 0,31979 € | 1.598,95 € |
| 7.000 | 0,31797 € | 2.225,79 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

