
B82472G4472M000 | |
|---|---|
DigiKey Part Number | 495-5671-2-ND - Tape & Reel (TR) 495-5671-1-ND - Cut Tape (CT) 495-5671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4472M000 |
Description | FIXED IND 4.7UH 2.3A 43 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.3 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4472M000 Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-4R7-R | Eaton - Electronics Division | 800 | 283-DR73-4R7-RCT-ND | 0,49000 € | Similar |
| UP1B-4R7-R | Eaton - Electronics Division | 2.495 | 513-1182-1-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59300 € | 5,93 € |
| 100 | 0,48780 € | 48,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36645 € | 366,45 € |
| 2.000 | 0,34556 € | 691,12 € |
| 3.000 | 0,33391 € | 1.001,73 € |
| 5.000 | 0,31980 € | 1.599,00 € |
| 7.000 | 0,31798 € | 2.225,86 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

