2.2 µH Unshielded Drum Core, Wirewound Inductor 1.35 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82470A1222M

DigiKey Part Number
495-2680-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82470A1222M
Description
FIXED IND 2.2UH 1.35A 90 MOHM
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 1.35 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
90mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.