
B82464P4103M000 | |
|---|---|
DigiKey Part Number | 495-5663-2-ND - Tape & Reel (TR) 495-5663-1-ND - Cut Tape (CT) 495-5663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4103M000 |
Description | FIXED IND 10UH 3.4A 30 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.4 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4103M000 Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4103M000 | TDK | 1.752 | 495-1796-1-ND | 1,23000 € | Similar |
| DRA124-100-R | Eaton - Electronics Division | 213 | 283-3548-1-ND | 2,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,07160 € | 26,79 € |
| 50 | 1,01040 € | 50,52 € |
| 100 | 0,95270 € | 95,27 € |
| 250 | 0,88136 € | 220,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,72655 € | 544,91 € |
| 1.500 | 0,68519 € | 1.027,78 € |
| 2.250 | 0,66211 € | 1.489,75 € |
| 3.750 | 0,66197 € | 2.482,39 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

