
B82464G4684M000 | |
|---|---|
DigiKey Part Number | 495-1810-2-ND - Tape & Reel (TR) 495-1810-1-ND - Cut Tape (CT) 495-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4684M000 |
Description | FIXED IND 680UH 420MA 1.3 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 420 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4684M000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 460mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464P4684M000 | TDK | 0 | 495-77089-1-ND | 1,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,88020 € | 44,01 € |
| 100 | 0,82980 € | 82,98 € |
| 250 | 0,76768 € | 191,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,63285 € | 474,64 € |
| 1.500 | 0,59679 € | 895,19 € |
| 2.250 | 0,57669 € | 1.297,55 € |
| 3.750 | 0,56784 € | 2.129,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

