
B82464G4473M000 | |
|---|---|
DigiKey Part Number | 495-1806-2-ND - Tape & Reel (TR) 495-1806-1-ND - Cut Tape (CT) 495-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4473M000 |
Description | FIXED IND 47UH 1.55A 95 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.55 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4473M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,88020 € | 44,01 € |
| 100 | 0,82980 € | 82,98 € |
| 250 | 0,76768 € | 191,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,63285 € | 474,64 € |
| 1.500 | 0,59679 € | 895,19 € |
| 2.250 | 0,57669 € | 1.297,55 € |
| 3.750 | 0,56784 € | 2.129,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

