Direct
Similar
Similar
Similar

B82464G2472M | |
|---|---|
DigiKey Part Number | B82464G2472M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464G2472M |
Description | FIXED IND 4.7UH 3.1A 33 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.1 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G2472M Models |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464A4472M000 | TDK | 562 | 495-2014-1-ND | 0,95000 € | Direct |
| B82464G4472M000 | TDK | 2.633 | 495-1805-1-ND | 1,22000 € | Similar |
| DR73-4R7-R | Eaton - Electronics Division | 800 | 283-DR73-4R7-RCT-ND | 0,49000 € | Similar |
| SRU1028-4R7Y | Bourns Inc. | 4.272 | SRU1028-4R7YCT-ND | 0,72000 € | Similar |





