Direct
Similar
Similar
Similar

B82464G2333M | |
|---|---|
DigiKey Part Number | B82464G2333M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464G2333M |
Description | FIXED IND 33UH 1.2A 195 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.2 A 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G2333M Models |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 195mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464A4333K000 | TDK | 347 | 495-2012-1-ND | 0,97000 € | Direct |
| B82464G4333M000 | TDK | 1.553 | 495-1803-1-ND | 1,22000 € | Similar |
| DRA73-330-R | Eaton - Electronics Division | 1.158 | 283-3612-1-ND | 0,93000 € | Similar |
| SRU1028-330Y | Bourns Inc. | 1.572 | SRU1028-330YCT-ND | 0,72000 € | Similar |





