
B82464G2152M | |
|---|---|
DigiKey Part Number | B82464G2152M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464G2152M |
Description | FIXED IND 1.5UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Category | Shielding Shielded |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% |

