Direct
Similar
Similar
Similar

B82464G2104M | |
|---|---|
DigiKey Part Number | B82464G2104M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464G2104M |
Description | FIXED IND 100UH 750MA 530 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 750 mA 530mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G2104M Models |
Category | Current - Saturation (Isat) 730mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 530mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464A4104K000 | TDK | 3.126 | 495-2003-1-ND | 1,00000 € | Direct |
| B82464G4104M000 | TDK | 1.881 | 495-1797-1-ND | 1,22000 € | Similar |
| DR73-101-R | Eaton - Electronics Division | 203 | 513-1531-1-ND | 0,47000 € | Similar |
| SRU1028-101Y | Bourns Inc. | 152 | SRU1028-101YCT-ND | 0,72000 € | Similar |





