
B82464A4474K000 | |
|---|---|
DigiKey Part Number | 495-2016-2-ND - Tape & Reel (TR) 495-2016-1-ND - Cut Tape (CT) 495-2016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4474K000 |
Description | FIXED IND 470UH 500MA 1.27 OHM |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4474K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.27Ohm Max |
Series | Frequency - Self Resonant 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 550mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1045-471K | Bourns Inc. | 0 | SDR1045-471K-ND | 0,44073 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,72720 € | 18,18 € |
| 50 | 0,68560 € | 34,28 € |
| 100 | 0,64650 € | 64,65 € |
| 250 | 0,59812 € | 149,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51767 € | 388,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

