
B82464A4152M000 | |
|---|---|
DigiKey Part Number | 495-B82464A4152M000TR-ND - Tape & Reel (TR) 495-B82464A4152M000CT-ND - Cut Tape (CT) 495-B82464A4152M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4152M000 |
Description | FIXED IND 1.5UH 6.5A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4152M000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Frequency - Self Resonant 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 9.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-1R5-R | Eaton - Electronics Division | 0 | 283-DRA73-1R5-RTR-ND | 1,09904 € | Similar |
| IDC5020ER1R5M | Vishay Dale | 0 | IDC5020ER1R5M-ND | 0,48762 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,79480 € | 19,87 € |
| 50 | 0,74940 € | 37,47 € |
| 100 | 0,70660 € | 70,66 € |
| 250 | 0,65376 € | 163,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51767 € | 388,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

