B82464A2683K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 849
Unit Price: 1,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,44073 €
Datasheet
Image for B82464A2683K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464A2683K

DigiKey Part Number
B82464A2683K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82464A2683K
Description
FIXED IND 68UH 1.18A 360 MOHM
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1.18 A 360mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464A2683K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
360mOhm Max
Series
Frequency - Self Resonant
100kHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82464A4683K000TDK849495-2018-1-ND1,00000 €Direct
SDR1045-680MBourns Inc.0SDR1045-680M-ND0,44073 €Similar
Obsolete
This product is no longer manufactured. View Substitutes