Similar

B82464A2334K | |
|---|---|
DigiKey Part Number | B82464A2334K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464A2334K |
Description | FIXED IND 330UH 430MA 1.72 OHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 430 mA 1.72Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A2334K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.72Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |


