Direct
Similar
Similar

B82464A2152M | |
|---|---|
DigiKey Part Number | B82464A2152M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464A2152M |
Description | FIXED IND 1.5UH 6.4A 11 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 6.4 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A2152M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Frequency - Self Resonant 100kHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 7.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464A4152M000 | TDK | 578 | 495-B82464A4152M000CT-ND | 1,05000 € | Direct |
| DRA73-1R5-R | Eaton - Electronics Division | 0 | 283-DRA73-1R5-RTR-ND | 1,33251 € | Similar |
| IDC5020ER1R5M | Vishay Dale | 0 | IDC5020ER1R5M-ND | 0,49152 € | Similar |




