B82464A2102M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 710
Unit Price: 1,02000 €
Datasheet
Image for B82464A2102M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464A2102M

DigiKey Part Number
B82464A2102M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82464A2102M
Description
FIXED IND 1UH 6.8A 10 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 6.8 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464A2102M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Unshielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100kHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes