
B82462G4105M000 | |
|---|---|
DigiKey Part Number | 495-B82462G4105M000TR-ND - Tape & Reel (TR) 495-B82462G4105M000CT-ND - Cut Tape (CT) 495-B82462G4105M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4105M000 |
Description | FIXED IND 1MH 160MA 6 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 160 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4105M000 Models |
Category | Current - Saturation (Isat) 130mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0603-102KL | Bourns Inc. | 2.430 | SRR0603-102KLCT-ND | 0,63000 € | Similar |
| SRR5828A-102M | Bourns Inc. | 375 | 118-SRR5828A-102MCT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,86240 € | 21,56 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,76680 € | 76,68 € |
| 250 | 0,70944 € | 177,36 € |
| 500 | 0,66892 € | 334,46 € |
| 1.000 | 0,63665 € | 636,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51980 € | 1.299,50 € |
| 5.000 | 0,51100 € | 2.555,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

