
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 66 Pieces (11 Values - 6 Each) | |
Inductance Range | 1µH ~ 10mH | |
Mounting Type | Surface Mount | |
Packages Included | 2220 (5750 Metric) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |

