
B82442T1124K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1124K000TR-ND - Tape & Reel (TR) 495-B82442T1124K000CT-ND - Cut Tape (CT) 495-B82442T1124K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1124K000 |
Description | FIXED IND 120UH 440MA 1.29 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 440 mA 1.29Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1124K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.29Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 5.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,59160 € | 14,79 € |
| 50 | 0,55760 € | 27,88 € |
| 100 | 0,52580 € | 52,58 € |
| 250 | 0,48644 € | 121,61 € |
| 500 | 0,45866 € | 229,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37809 € | 567,13 € |
| 3.000 | 0,35656 € | 1.069,68 € |
| 4.500 | 0,34455 € | 1.550,48 € |
| 7.500 | 0,34155 € | 2.561,62 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

