
B82442T1102M050 | |
|---|---|
DigiKey Part Number | 495-75353-2-ND - Tape & Reel (TR) 495-75353-1-ND - Cut Tape (CT) 495-75353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1102M050 |
Description | FIXED IND 1UH 3.51A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 3.51 A 25mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1102M050 Models |
Category | DC Resistance (DCR) 25mOhm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 111MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 7.33A | Height - Seated (Max) 0.209" (5.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,62400 € | 15,60 € |
| 50 | 0,58820 € | 29,41 € |
| 100 | 0,55460 € | 55,46 € |
| 250 | 0,51304 € | 128,26 € |
| 500 | 0,48372 € | 241,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39876 € | 598,14 € |
| 3.000 | 0,37605 € | 1.128,15 € |
| 4.500 | 0,36339 € | 1.635,25 € |
| 7.500 | 0,36285 € | 2.721,38 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

