
B82432T1823K000 | |
|---|---|
DigiKey Part Number | 495-B82432T1823K000TR-ND - Tape & Reel (TR) 495-B82432T1823K000CT-ND - Cut Tape (CT) 495-B82432T1823K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1823K000 |
Description | FIXED IND 82UH 220MA 3 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 220 mA 3Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1823K000 Models |
Category | DC Resistance (DCR) 3Ohm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,45400 € | 11,35 € |
| 50 | 0,42800 € | 21,40 € |
| 100 | 0,40350 € | 40,35 € |
| 250 | 0,37332 € | 93,33 € |
| 500 | 0,35198 € | 175,99 € |
| 1.000 | 0,33188 € | 331,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27346 € | 683,65 € |
| 5.000 | 0,25789 € | 1.289,45 € |
| 7.500 | 0,25040 € | 1.878,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

