
B82432C1824K000 | |
|---|---|
DigiKey Part Number | B82432C1824K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82432C1824K000 |
Description | FIXED IND 820UH 60MA 28 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 60 mA 28Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1824K000 Models |
Category | DC Resistance (DCR) 28Ohm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26890 € | 1.344,50 € |
| Unit Price without VAT: | 0,26890 € |
|---|---|
| Unit Price with VAT: | 0,31999 € |

