47 µH Unshielded Drum Core, Wirewound Inductor 210 mA 2.3Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432C1473K000

DigiKey Part Number
495-B82432C1473K000TR-ND - Tape & Reel (TR)
495-B82432C1473K000CT-ND - Cut Tape (CT)
495-B82432C1473K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432C1473K000
Description
FIXED IND 47UH 210MA 2.3 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 210 mA 2.3Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1473K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.3Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1812 (4532 Metric)
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50400 €5,04 €
250,46560 €11,64 €
500,43920 €21,96 €
1000,41410 €41,41 €
2500,38312 €95,78 €
5000,36120 €180,60 €
1.0000,34058 €340,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28514 €712,85 €
5.0000,26890 €1.344,50 €
7.5000,26230 €1.967,25 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €