B82432C1183K000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 213
Unit Price: 0,24000 €
Datasheet
18 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1.35Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432C1183K000

DigiKey Part Number
B82432C1183K000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82432C1183K000
Description
FIXED IND 18UH 270MA 1.35 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1.35Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1183K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.35Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27229 €1.361,45 €
Manufacturers Standard Package
Unit Price without VAT:0,27229 €
Unit Price with VAT:0,32403 €