1 mH Unshielded Drum Core, Wirewound Inductor 55 mA 32Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432C1105K000

DigiKey Part Number
495-B82432C1105K000TR-ND - Tape & Reel (TR)
495-B82432C1105K000CT-ND - Cut Tape (CT)
495-B82432C1105K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432C1105K000
Description
FIXED IND 1MH 55MA 32 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 55 mA 32Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1105K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
32Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
2.8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,51000 €5,10 €
250,47160 €11,79 €
500,44480 €22,24 €
1000,41930 €41,93 €
2500,38792 €96,98 €
5000,36576 €182,88 €
1.0000,34487 €344,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28872 €721,80 €
5.0000,27229 €1.361,45 €
7.5000,26560 €1.992,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €