Similar

B82432A1153J000 | |
|---|---|
DigiKey Part Number | B82432A1153J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82432A1153J000 |
Description | FIXED IND 15UH 280MA 1.25 OHM |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.25Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 45 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812R-153J | Delevan | 4.188 | DN42118JCT-ND | 2,42000 € | Similar |


