
B82422T1682K000 | |
|---|---|
DigiKey Part Number | 495-2657-2-ND - Tape & Reel (TR) 495-2657-1-ND - Cut Tape (CT) 495-2657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1682K000 |
Description | FIXED IND 6.8UH 180MA 1.8 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.8Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1682K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 27 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,20890 € | 20,89 € |
| 250 | 0,19320 € | 48,30 € |
| 500 | 0,18216 € | 91,08 € |
| 1.000 | 0,17174 € | 171,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14652 € | 293,04 € |
| 4.000 | 0,13816 € | 552,64 € |
| 6.000 | 0,13349 € | 800,94 € |
| 10.000 | 0,12785 € | 1.278,50 € |
| 14.000 | 0,12426 € | 1.739,64 € |
| 20.000 | 0,12242 € | 2.448,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


