
B82422A3680K100 | |
|---|---|
DigiKey Part Number | 495-1971-2-ND - Tape & Reel (TR) 495-1971-1-ND - Cut Tape (CT) 495-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3680K100 |
Description | FIXED IND 68NH 480MA 210 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 480 mA 210mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3680K100 Models |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Q @ Freq 27 @ 50MHz |
Series | Frequency - Self Resonant 1.15GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,24320 € | 12,16 € |
| 100 | 0,22930 € | 22,93 € |
| 250 | 0,21212 € | 53,03 € |
| 500 | 0,19998 € | 99,99 € |
| 1.000 | 0,18856 € | 188,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16086 € | 321,72 € |
| 4.000 | 0,15169 € | 606,76 € |
| 6.000 | 0,14657 € | 879,42 € |
| 10.000 | 0,14037 € | 1.403,70 € |
| 14.000 | 0,13644 € | 1.910,16 € |
| 20.000 | 0,13599 € | 2.719,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


