
B82422A3181K100 | |
|---|---|
DigiKey Part Number | 495-B82422A3181K100TR-ND - Tape & Reel (TR) 495-B82422A3181K100CT-ND - Cut Tape (CT) 495-B82422A3181K100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3181K100 |
Description | FIXED IND 180NH 360MA 380 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 360 mA 380mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3181K100 Models |
Category | DC Resistance (DCR) 380mOhm Max |
Mfr | Q @ Freq 25 @ 30MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25880 € | 6,47 € |
| 50 | 0,24400 € | 12,20 € |
| 100 | 0,23010 € | 23,01 € |
| 250 | 0,21284 € | 53,21 € |
| 500 | 0,20068 € | 100,34 € |
| 1.000 | 0,18920 € | 189,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15994 € | 319,88 € |
| 4.000 | 0,15082 € | 603,28 € |
| 6.000 | 0,14573 € | 874,38 € |
| 10.000 | 0,13957 € | 1.395,70 € |
| 14.000 | 0,13566 € | 1.899,24 € |
| 20.000 | 0,13513 € | 2.702,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

