
B82422A3151K100 | |
|---|---|
DigiKey Part Number | 495-1710-2-ND - Tape & Reel (TR) 495-1710-1-ND - Cut Tape (CT) 495-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3151K100 |
Description | FIXED IND 150NH 390MA 330 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 390 mA 330mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3151K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | 25 @ 30MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26960 € | 6,74 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,23940 € | 23,94 € |
| 250 | 0,22148 € | 55,37 € |
| 500 | 0,20884 € | 104,42 € |
| 1.000 | 0,19689 € | 196,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16797 € | 335,94 € |
| 4.000 | 0,15839 € | 633,56 € |
| 6.000 | 0,15305 € | 918,30 € |
| 10.000 | 0,14658 € | 1.465,80 € |
| 14.000 | 0,14249 € | 1.994,86 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


