15 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A3150K100

DigiKey Part Number
495-1709-2-ND - Tape & Reel (TR)
495-1709-1-ND - Cut Tape (CT)
495-1709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A3150K100
Description
FIXED IND 15NH 640MA 120 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A3150K100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
27 @ 100MHz
Frequency - Self Resonant
3GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29000 €2,90 €
250,26800 €6,70 €
500,25260 €12,63 €
1000,23810 €23,81 €
2500,22028 €55,07 €
5000,20770 €103,85 €
1.0000,19582 €195,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16706 €334,12 €
4.0000,15753 €630,12 €
6.0000,15222 €913,32 €
10.0000,14578 €1.457,80 €
14.0000,14170 €1.983,80 €
20.0000,14163 €2.832,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €