
B82422A3100K100 | |
|---|---|
DigiKey Part Number | 495-1707-2-ND - Tape & Reel (TR) 495-1707-1-ND - Cut Tape (CT) 495-1707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3100K100 |
Description | FIXED IND 10NH 750MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 750 mA 90mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3100K100 Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 20 @ 100MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,22850 € | 22,85 € |
| 250 | 0,21144 € | 52,86 € |
| 500 | 0,19936 € | 99,68 € |
| 1.000 | 0,18796 € | 187,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16035 € | 320,70 € |
| 4.000 | 0,15120 € | 604,80 € |
| 6.000 | 0,14610 € | 876,60 € |
| 10.000 | 0,13993 € | 1.399,30 € |
| 14.000 | 0,13600 € | 1.904,00 € |
| 20.000 | 0,13552 € | 2.710,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

