
B82422A1182K100 | |
|---|---|
DigiKey Part Number | 495-1963-2-ND - Tape & Reel (TR) 495-1963-1-ND - Cut Tape (CT) 495-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1182K100 |
Description | FIXED IND 1.8UH 290MA 600 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 290 mA 600mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1182K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23300 € | 23,30 € |
| 250 | 0,21544 € | 53,86 € |
| 500 | 0,20316 € | 101,58 € |
| 1.000 | 0,19154 € | 191,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16341 € | 326,82 € |
| 4.000 | 0,15409 € | 616,36 € |
| 6.000 | 0,14889 € | 893,34 € |
| 10.000 | 0,14260 € | 1.426,00 € |
| 14.000 | 0,13860 € | 1.940,40 € |
| 20.000 | 0,13820 € | 2.764,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

