
B82422A1122K100 | |
|---|---|
DigiKey Part Number | 495-75629-2-ND - Tape & Reel (TR) 495-75629-1-ND - Cut Tape (CT) 495-75629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1122K100 |
Description | FIXED IND 1.2UH 370MA 370 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 370 mA 370mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1122K100 Models |
Category | DC Resistance (DCR) 370mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25440 € | 12,72 € |
| 100 | 0,23980 € | 23,98 € |
| 250 | 0,22188 € | 55,47 € |
| 500 | 0,20920 € | 104,60 € |
| 1.000 | 0,19724 € | 197,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16827 € | 336,54 € |
| 4.000 | 0,15868 € | 634,72 € |
| 6.000 | 0,15332 € | 919,92 € |
| 10.000 | 0,14684 € | 1.468,40 € |
| 14.000 | 0,14297 € | 2.001,58 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

