Similar

B82412A3270K | |
|---|---|
DigiKey Part Number | B82412A3270K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82412A3270K |
Description | FIXED IND 27NH 600MA 150 MOHM |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 600 mA 150mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | B82412A3270K Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422A3270K100 | TDK | 0 | B82422A3270K100-ND | 0,14573 € | Similar |


