Similar
Similar

B82412A3101K | |
|---|---|
DigiKey Part Number | B82412A3101K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82412A3101K |
Description | FIXED IND 100NH 400MA 300 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 300mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | B82412A3101K Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 55 @ 500MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422A3101K100 | TDK | 47 | 495-1708-1-ND | 0,34000 € | Similar |
| IMC1210ERR10K | Vishay Dale | 0 | 541-1584-2-ND | 0,51305 € | Similar |



