Similar
Similar

Category | DC Resistance (DCR) 5.5Ohm Max |
Mfr | Q @ Freq 35 @ 7.96MHz |
Series | Frequency - Self Resonant 95MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422A1103J100 | TDK | 7.545 | 495-5637-1-ND | 0,35000 € | Similar |
| NLV32T-100J-PF | TDK | 22.579 | 445-1523-1-ND | 0,14000 € | Similar |



