8.2 µH Unshielded Drum Core, Wirewound Inductor 2.65 A 105mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F2822K000

DigiKey Part Number
495-B82144F2822K000TR-ND - Tape & Reel (TR)
495-B82144F2822K000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144F2822K000
Description
FIXED IND 8.2UH 2.65A 105 MOHM
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 2.65 A 105mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144F2822K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.1A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
105mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Q @ Freq
40 @ 252kHz
Part Status
Last Time Buy
Frequency - Self Resonant
28MHz
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.016
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33100 €3,31 €
250,30640 €7,66 €
500,28880 €14,44 €
1000,27230 €27,23 €
2500,25192 €62,98 €
5000,23752 €118,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21413 €642,39 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €