
B82144F2473J9 | |
|---|---|
DigiKey Part Number | B82144F2473J9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144F2473J9 |
Description | FIXED IND 47UH 1.7A 270 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 1.7 A 270mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2473J9 Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 270mOhm Max |
Packaging Tape & Box (TB) | Q @ Freq 40 @ 252kHz |
Part Status Last Time Buy | Frequency - Self Resonant 7.5MHz |
Type Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20648 € | 619,44 € |
| Unit Price without VAT: | 0,20648 € |
|---|---|
| Unit Price with VAT: | 0,24571 € |

