


B82144F2473J000 | |
|---|---|
DigiKey Part Number | 495-6804-2-ND - Tape & Reel (TR) 495-6804-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2473J000 |
Description | FIXED IND 47UH 1.7A 270 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 270mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2473J000 Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 270mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 40 @ 252kHz |
Part Status Last Time Buy | Frequency - Self Resonant 7.5MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,31330 € | 31,33 € |
| 250 | 0,28980 € | 72,45 € |
| 500 | 0,27322 € | 136,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22737 € | 341,06 € |
| 3.000 | 0,21441 € | 643,23 € |
| 4.500 | 0,20718 € | 932,31 € |
| 7.500 | 0,19842 € | 1.488,15 € |
| 10.500 | 0,19442 € | 2.041,41 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

