
B82144F2392K000 | |
|---|---|
DigiKey Part Number | 495-6800-2-ND - Tape & Reel (TR) 495-6800-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2392K000 |
Description | FIXED IND 3.9UH 3.35A 75 MOHM TH |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 3.35 A 75mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2392K000 Models |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 60 @ 2.52MHz |
Part Status Last Time Buy | Frequency - Self Resonant 90MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37240 € | 9,31 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,33100 € | 33,10 € |
| 250 | 0,30612 € | 76,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19383 € | 581,49 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

